Uni-color white standard LED emitter with 2 pins, designed for through-hole mounting on PCBs. Features a 2.54mm pin pitch, 4.45mm package height, and 3.2mm package diameter. Emits high-brightness white light with 1900mcd intensity, utilizing InGaN LED material. Operates with a maximum forward current of 30mA and a maximum forward voltage of 3.6V, within an operating temperature range of -30°C to 85°C. The colorless, non-diffused circular lens offers a 50° viewing angle.
Lite-On LTW-42NT6-SC-012A technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.45 |
| Seated Plane Height (mm) | 5.55 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.2 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 1900mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x3.45mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.3/y=0.3 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-42NT6-SC-012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.