Bi-Color Chip LED emitter featuring a 4-pin, surface-mount package with dimensions of 3.2mm x 1.6mm x 1.1mm. This component offers Orange and White light emission with a high brightness output, utilizing AlGaInP and InGaN LED materials respectively. It boasts a wide 130° viewing angle and a rectangular lens shape, suitable for top-mount PCB applications. Operating within a temperature range of -20°C to 80°C, it supports a maximum forward current of 30mA for Orange and 20mA for White, with a reverse voltage rating of 5V.
Lite-On LTW-C235DCKF-5A technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange/White |
| Intensity | 71mcd(Max)|180mcd(Max) |
| LED Material | AlGaInP|InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.5x1.6x0.82mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30/20mA |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-C235DCKF-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.