Dual Color Chip LED, a surface mount bi-color LED emitter featuring a 4-pin chip LED package (3.2mm L x 1.6mm W x 1.1mm H). This component utilizes InGaN and AlGaInP LED materials for white and yellow light emission, respectively. It offers a wide 130° viewing angle with a rectangular lens shape and supports a maximum forward current of 20/30 mA. Operating within a temperature range of -20°C to 80°C, this high-brightness LED is designed for top-mount PCB applications.
Lite-On LTW-C235DSKS-5A technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White/Yellow |
| LED Material | InGaN|AlGaInP |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.5x1.6x0.82mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 20/30mA |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-C235DSKS-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.