
White Uni-Color Chip LED, surface mount, 2-pin package. Features InGaN LED material, 130° viewing angle, and 450mcd maximum intensity. Operating temperature range from -30°C to 85°C. Maximum forward current is 20mA with a maximum forward voltage of 3.6V. Package dimensions are 3.2mm x 1.6mm x 1.1mm.
Lite-On LTW-C237DS technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 450mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Yellow |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.5x1.6x0.82mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.294/y=0.286 |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-C237DS to view detailed technical specifications.
No datasheet is available for this part.