Surface mount triac output optocoupler featuring 5000V isolation. This general-purpose optocoupler offers a single element design, suitable for a wide operating temperature range from -40°C to 100°C. ROHS compliant for environmental responsibility.
Lite-On MOC3022S-TA1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On MOC3022S-TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.