Littelfuse 00940422Z technical specifications.
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ATO® MINI® |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 00940422Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.