
Littelfuse 0155020ZXA technical specifications.
| Body Material | Thermoset |
| Color | Red |
| Contact Material | Brass |
| Current Rating | 20A |
| Fuse Size | 3AG |
| Mount | Holder |
| Voltage Rating | 32V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0155020ZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.