
Illuminated, single-pole, single-circuit blade fuse holder designed for panel mounting. Features a 20A current rating and 32V voltage rating, accommodating standard 19.1mm x 5.1mm fuses. Constructed with a black thermoplastic body and brass contacts with tin plating, it operates within a temperature range of -40°C to 85°C and boasts UL and UL94 V-2 flammability ratings. Termination is via crimp, with a depth of 30.48mm and length of 37.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 01550320ZXU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 30.48mm |
| Flammability Rating | UL94 V-2 |
| Fuse Current | 20A |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 37.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ATO |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550320ZXU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.