The 0203002G.URG is a surface-mount fuse from Littelfuse with a current rating of 2A and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse measures 4.19mm in height, 6.35mm in width, and 9.45mm in length. It is available in tape and reel packaging with 500 pieces per package.
Littelfuse 0203002G.URG technical specifications.
| Current Rating | 2A |
| Height | 4.19mm |
| Length | 9.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 34.5mR |
| Series | 203 |
| Voltage Rating (AC) | 250V |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0203002G.URG to view detailed technical specifications.
No datasheet is available for this part.