Littelfuse 0213.500TX832 technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 500mA |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0213.500TX832 to view detailed technical specifications.
No datasheet is available for this part.