Littelfuse 0215.250H- technical specifications.
| Current Rating | 250mA |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.24R |
| Series | 215 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0215.250H- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.