Littelfuse 0215.500MXPXX technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 500mA |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215.500MXPXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.