Littelfuse 02163.15MXPX technical specifications.
| Fuse Current | 3.15A |
| Reach SVHC Compliant | No |
| Series | 216 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02163.15MXPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.