Littelfuse 021701.6MXPX technical specifications.
| Fuse Current | 1.6A |
| Reach SVHC Compliant | No |
| Series | 217 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021701.6MXPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.