Littelfuse 0218.400MXE- technical specifications.
| Approvals | UL, CSA, VDE, BSI, SEMKO |
| Current Rating | 400mA |
| DC Cold Resistance | 535mR |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 535mR |
| Series | 218 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0218.400MXE- to view detailed technical specifications.
No datasheet is available for this part.