
Littelfuse 0218063MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 6.3A |
| Diameter | 5mm |
| Fuse Current | 6.3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | 218 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218063MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.