Littelfuse 0219.250MXE- technical specifications.
| Current Rating | 250mA |
| Length | 22.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.05R |
| Series | 219XA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0219.250MXE- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.