Littelfuse 0219.400MXE- technical specifications.
| Current Rating | 400mA |
| Length | 22.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 535mR |
| Series | 219XA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0219.400MXE- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.