Littelfuse 0219005.M- technical specifications.
| Current Rating | 5A |
| Length | 20mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10mR |
| Series | 219XA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0219005.M- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.