Datasheets.com
Datasheets.com
FUSE GLASS 1A 250VAC 125VDC 2AG
Littelfuse

0229001.MXP

FUSE GLASS 1A 250VAC 125VDC 2AG

Resistance21.2mR
Current Rating1A
MountingHolder, Surface Mount
Quick Jump:

Technical Specifications

Littelfuse 0229001.MXP technical specifications.

General

Blow Characteristic
TIME DELAY
Body Length
14.48mm
Current Rating
1A
DC Cold Resistance
212mR
Diameter
4.5mm
Fuse Current
1A
Lead Free
Lead Free
Length
14.48mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Holder, Surface Mount
Outside Diameter
4.5mm
Package Quantity
1000
Packaging
Bulk
Radiation Hardening
No
Reach SVHC Compliant
Unknown
Resistance
21.2mR
RoHS Compliant
Yes
Series
229
Termination
Clip
Voltage Rating (AC)
250V
DC Rated Voltage
125V

Compliance

RoHS
Compliant

Datasheet

Littelfuse 0229001.MXP Datasheet

Download the complete datasheet for Littelfuse 0229001.MXP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.