Littelfuse 0230004.MXSW technical specifications.
| Body Material | Glass |
| Current Rating | 4A |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 25.6mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0230004.MXSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.