Littelfuse 0230005.HXW technical specifications.
| Current Rating | 5A |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 18.5mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0230005.HXW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.