Littelfuse 0232001.MXW- technical specifications.
| Current Rating | 1A |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 95.7mR |
| Series | 232 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0232001.MXW- to view detailed technical specifications.
No datasheet is available for this part.