Littelfuse 02321.25MXE- technical specifications.
| Current Rating | 1.25A |
| Length | 20mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 232 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 02321.25MXE- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.