Littelfuse 023303.5MXE- technical specifications.
| Current Rating | 3.5A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 233 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 023303.5MXE- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.