Littelfuse 0235.125MXE- technical specifications.
| Current Rating | 125mA |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5.75R |
| Series | 235 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0235.125MXE- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.