Littelfuse 0235004.MXE- technical specifications.
| Current Rating | 4A |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 24.8mR |
| Series | 235 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0235004.MXE- to view detailed technical specifications.
No datasheet is available for this part.