The 0235006.MXE- is a 6A axial fuse with a voltage rating of 125V AC and a resistance of 15mR. It operates within a temperature range of -55°C to 125°C. The fuse is packaged in bulk quantities of 1000 units. It is designed for use in applications requiring a high current rating and reliable operation.
Littelfuse 0235006.MXE- technical specifications.
| Current Rating | 6A |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 15mR |
| Series | 235 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0235006.MXE- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.