Littelfuse 0239005.MXE- technical specifications.
| Current Rating | 5A |
| Length | 22.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 20.8mR |
| Series | 239 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0239005.MXE- to view detailed technical specifications.
No datasheet is available for this part.