Littelfuse 02400104LXN technical specifications.
| Current Rating | 400mA |
| Diameter | 5mm |
| Length | 25mm |
| Package Quantity | 50 |
| Packaging | Case |
| Series | MINI® |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02400104LXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.