Littelfuse 02400122P technical specifications.
| Current Rating | 2.5A |
| Diameter | 5mm |
| Length | 25mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 1130R |
| Series | MINI® |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02400122P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.