Littelfuse 0251.125NRT1- technical specifications.
| Current Rating | 125mA |
| Length | 7.11mm |
| Package Quantity | 5000 |
| Series | 251 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0251.125NRT1- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.