Littelfuse 0252004.M- technical specifications.
| Current Rating | 4A |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 20.4mR |
| Series | 252 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0252004.M- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.