Littelfuse 0263.250M- technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Green |
| Current Rating | 250mA |
| DC Cold Resistance | 715mR |
| Diameter | 3.68mm |
| Lead Free | Contains Lead |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Series | PICO® II 263 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0263.250M- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.