Littelfuse 0263003.WRT3- technical specifications.
| Current Rating | 3A |
| Length | 7.62mm |
| Series | 263 |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0263003.WRT3- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.