Littelfuse 0265.062VT technical specifications.
| Package/Case | Axial |
| Current Rating | 62mA |
| Length | 7.11mm |
| Package Quantity | 5 |
| Series | 265 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0265.062VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.