Littelfuse 0269.250VT technical specifications.
| Package/Case | Radial |
| Current Rating | 250mA |
| Length | 7.37mm |
| Package Quantity | 5 |
| Series | 269 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0269.250VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.