Datasheets.com
Datasheets.com
30A 32VDC Blade Fuse, 1.97mR, 1000A IR, UL/CSA
Littelfuse

0287030.PXCN

30A 32VDC Blade Fuse, 1.97mR, 1000A IR, UL/CSA

30A, 32VDC electric fuse with a 1000A interrupting rating. Features blade termination and a nylon body, suitable for inline or holder mounting. Operating temperature range from -40°C to 105°C, with a DC cold resistance of 1.97mR. UL and CSA approvals confirm its reliability.

Current30A
Storage12.19mm
Resistance1.97mR
Voltage Rating32V
Quick Jump:

Technical Specifications

Littelfuse 0287030.PXCN technical specifications.

General

Approvals
UL, CSA
Body Material
Nylon
Color
Green
Current
30A
Current Rating
30A
DC Cold Resistance
1.97mR
Depth
5.1mm
Fuse Current
30A
Height
0.48inch
Lead Free
Lead Free
Length
19.1mm
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Holder, Socket
Package Quantity
2000
Packaging
Bulk
Radiation Hardening
No
Reach SVHC Compliant
Unknown
Resistance
1.97mR
RoHS Compliant
Yes
Series
ATOF™ 287, Automotive
Size
12.19mm
Termination
Blade
Voltage Rating
32V
DC Rated Voltage
32V
Width
5.1mm
Working Voltage
32V

Compliance

RoHS
Compliant

Datasheet

Littelfuse 0287030.PXCN Datasheet

Download the complete datasheet for Littelfuse 0287030.PXCN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.