Littelfuse 0298150.UXTN technical specifications.
| Color | Orange |
| Current Rating | 150A |
| Height | 19.05mm |
| Length | 65.58mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 298_UXTN |
| DC Rated Voltage | 32V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0298150.UXTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.