Littelfuse 0299030TXN technical specifications.
| Body Material | Plastic |
| Color | Green |
| Current Rating | 30A |
| Depth | 8.85mm |
| Height | 21.59mm |
| Length | 29.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Holder |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 299 |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0299030TXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.