Littelfuse 0299070.ZXOCR technical specifications.
| Color | Tan |
| Current Rating | 70A |
| Height | 21.59mm |
| Length | 29.21mm |
| Series | Maxi |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 8.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0299070.ZXOCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.