Littelfuse 0312.750M technical specifications.
| Current Rating | 750mA |
| Length | 31.75mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0312.750M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.