Littelfuse
0313.150P
Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/PSE/UL
Voltage Rating250V
Current Rating0.15A
MountingHolder
Quick Jump:
Technical Specifications
Littelfuse 0313.150P technical specifications.
General
Mounting
Holder
Fuse Size (mm)
6.3 X 32
Number of Terminals
2
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Termination Style
Cartridge
Current Rating
0.15A
Type
Miniature
Voltage Rating
250V
Acting
Slow Blow
Typical Melting I2t
0.27A²s
Compliance
Cage Code
75915
EU RoHS
Yes
HTS Code
8536100020
Schedule B
8536100020
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU
Datasheet
Littelfuse 0313.150P Datasheet
Download the complete datasheet for Littelfuse 0313.150P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.