Littelfuse 03132.25M technical specifications.
| Current Rating | 2.25A |
| Length | 31.75mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 96mR |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 03132.25M to view detailed technical specifications.
No datasheet is available for this part.