Littelfuse 03136.25M technical specifications.
| Current Rating | 6.25A |
| Length | 31.75mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 03136.25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.