Littelfuse 0315.125M technical specifications.
| Current Rating | 125mA |
| Length | 32.385mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0315.125M to view detailed technical specifications.
No datasheet is available for this part.