Littelfuse 0318.500M technical specifications.
| Current Rating | 500mA |
| Length | 32.385mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 495mR |
| Series | 318 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0318.500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.