Littelfuse 0322012.M technical specifications.
| Body Material | Ceramic |
| Current Rating | 12A |
| Length | 31.75mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5.2mR |
| Series | 322 |
| Termination | Clip |
| Voltage Rating | 65V |
| Voltage Rating (AC) | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0322012.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.