Littelfuse 0325.187M technical specifications.
| Body Material | Ceramic |
| Current Rating | 187mA |
| Length | 32.72mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 7.67R |
| Series | 325 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0325.187M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.