Littelfuse 0325025.M technical specifications.
| Current Rating | 25A |
| Length | 32.72mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.4mR |
| Series | 325 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0325025.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.